Wood Dye Light Oak 250ml

Blackfriar Brand: Blackfriar

Blackfriar Wood Dye penetrates deep into wood to enrich the colour of bare timber. It can be used on new interior and exterior timber, plywood and chipboard. Plus you can also mix the dye colours to create your own individual shades.

Available in 9 attractive shades.

Application Method; Brush or Cloth.

Coverage: 30m²/L/Coat.
Touch Dry: 1-3 hours.
Recoatable: 24 hours.

The Blackfriar BKFWDLO250 Wood Dye comes in the following:
Size: 250ml.
Colour: Light Oak.

Description Image Product Buy Pricing (Ex VAT) Colour Type Finish Size
Blackfriar BF0800001F1 Wood Dye Light Oak 250ml
Blackfriar BF0800001F1 Wood Dye Light Oak 250ml
Standard range
Order code: 95-2619
MPN: BF0800001F1

Despatched within 4 working days - 20 in stock
1+ £7.60
Price per unit Ex VAT
Light oak Wood dye Matt 250ml
Blackfriar BF0800002F1 Wood Dye Medium Oak 250ml
Blackfriar BF0800002F1 Wood Dye Medium Oak 250ml
Extended range
Order code: 95-2620
MPN: BF0800002F1

Available to back orderPlease contact us for lead time
1+ £7.60
Price per unit Ex VAT
Medium oak Wood dye Matt 250ml
Blackfriar BF0800003F1 Wood Dye Dark Oak 250ml
Blackfriar BF0800003F1 Wood Dye Dark Oak 250ml
Standard range
Order code: 95-2621
MPN: BF0800003F1

Despatched within 4 working days - 20 in stock
1+ £7.60
Price per unit Ex VAT
Dark oak Wood dye Matt 250ml
Blackfriar BF0800006F1 Wood Dye Teak 250ml
Blackfriar BF0800006F1 Wood Dye Teak 250ml
Standard range
Order code: 95-2622
MPN: BF0800006F1

Despatched within 4 working days - 5 in stock
1+ £7.60
Price per unit Ex VAT
Teak Wood dye Matt 250ml
Blackfriar BF0800010F1 Wood Dye Antique Pine 250ml
Blackfriar BF0800010F1 Wood Dye Antique Pine 250ml
Standard range
Order code: 95-2624
MPN: BF0800010F1

Despatched within 4 working days - 15 in stock
1+ £7.60
Price per unit Ex VAT
Antique pine Wood dye Matt 250ml
Blackfriar BF0800011F1 Wood Dye Rosewood 250ml
Blackfriar BF0800011F1 Wood Dye Rosewood 250ml
Standard range
Order code: 95-2625
MPN: BF0800011F1

Despatched within 4 working days - 5 in stock
1+ £7.60
Price per unit Ex VAT
Rosewood Wood dye Matt 250ml
Blackfriar BF0800013F1 Wood Dye Chestnut 250ml
Blackfriar BF0800013F1 Wood Dye Chestnut 250ml
Standard range
Order code: 95-2626
MPN: BF0800013F1

Despatched within 4 working days - 15 in stock
1+ £7.60
Price per unit Ex VAT
Chestnut Wood dye Matt 250ml
Blackfriar BF0800014F1 Wood Dye Redwood Mahogany 250ml
Blackfriar BF0800014F1 Wood Dye Redwood Mahogany 250ml
Standard range
Order code: 95-2627
MPN: BF0800014F1

Despatched within 4 working days - 5 in stock
1+ £7.60
Price per unit Ex VAT
Mahogany Wood dye Matt 250ml

Trustpilot