Blackfriar BF0370001E1 Wood Primer White 500ml

MPN
BF0370001E1
Brand
Blackfriar
EAN-13
5013296050135
Order Code
95-2629
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Blackfriar Wood Primer provides the perfect foundation to painted surfaces. Its special solvent based formulation makes easy work of new and stripped surfaces, enabling you to overcoat with ease.

Perfect for the pre-decoration of soft and hard woods. For interior and exterior use.

Application method: brush, roller and spray.

Coverage: 14m²/L/Coat
Touch Dry: 2-4 hours
Hard Dry: 3 days
Recoatable: 16 hours

Blackfriar Wood Primer

Colour: White.
Size: 500ml.


Type Wood Primer
Dispensing Method Tin
Volume 500ml
Colour White

Reviews

Be the first to submit a review

Trustpilot