Wood Primer White 1 litre

Blackfriar Brand: Blackfriar

Blackfriar Wood Primer provides the perfect foundation to painted surfaces. Its special solvent based formulation makes easy work of new and stripped surfaces, enabling you to overcoat with ease.

Perfect for the pre-decoration of soft and hard woods. For interior and exterior use.

Application method: brush, roller and spray.

Coverage: 14m²/L/Coat
Touch Dry: 2-4 hours
Hard Dry: 3 days
Recoatable: 16 hours

Blackfriar Wood Primer

Colour: White.
Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Blackfriar BF0370001D1 Wood Primer White 1 litre
Blackfriar BF0370001D1 Wood Primer White 1 litre
Standard range
Order code: 95-2628
MPN: BF0370001D1

Despatched within 4 working days - 20 in stock
1+ £21.22
Price per unit Ex VAT
1L Wood Primer Tin White
Blackfriar BF0370001E1 Wood Primer White 500ml
Blackfriar BF0370001E1 Wood Primer White 500ml
Standard range
Order code: 95-2629
MPN: BF0370001E1

Despatched within 4 working days - 5 in stock
1+ £9.15
Price per unit Ex VAT
500ml Wood Primer Tin White
Blackfriar BF0370001F1 Wood Primer White 250ml
Blackfriar BF0370001F1 Wood Primer White 250ml
Standard range
Order code: 95-2630
MPN: BF0370001F1

Despatched within 4 working days - 50 in stock
1+ £5.01
Price per unit Ex VAT
250ml Wood Primer Tin White

Trustpilot