Blackfriar BF0010001E1 Traditional Exterior Woodstain Golden Teak 500ml

MPN
BF0010001E1
Brand
Blackfriar
EAN-13
5013296510134
Order Code
95-2610
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Blackfriar Exterior Woodstain stains, protects and finishes exterior timber. It can be used on all hard and softwoods. Its weather-resistant, water-repellent satin finish resists flaking, peeling and cracking. It is also Microporous, so it lets the timber breathe.

For hard and soft woods.

Application Method: Brush or roller.

Coverage: 14m²/L/Coat.
Touch Dry: 2-4 hours.
Hard Dry: 7 days.
Recoatable: 16 hours.

Blackfriar Traditional Exterior Woodstain Golden Teak 500ml


Type Varnish
Colour Teak
Finish Satin
Size 500ml

Reviews

Be the first to submit a review

Trustpilot