BKL Electronic Audio & Video Accessories 3.5 mm audio jack 610686

BKL Brand: BKL
BKL produces a range of audio jack connectors and plugs, including options for both mono and stereo configurations with varying pin counts, suitable for various audio applications.
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Colour Audio channels Bend relief Cable Diameter Contact Plating Number of pins Number of Poles Size Mounting Type Connection
BKL 1103083 Audio Jack Connector 3.5mm Stereo Gold 3-Pin Straight
BKL 1103083 Audio Jack Connector 3.5mm Stereo Gold 3-Pin Straight
Order code: 01-5874
MPN: 1103083
2+ £2.77
Price per unit Ex VAT
Socket Straight Socket Gold Stereo Yes 4.70mm Gold Plated 3 3 3.5mm Cable Soldering
BKL 1105024 audio jack Plug 3.5mm 2 Pins mono 1pc
BKL 1105024 audio jack Plug 3.5mm 2 Pins mono 1pc
Standard range
Order code: 01-5879
MPN: 1105024

Despatched within 4 working days - 195 in stock
10+ £0.365
100+ £0.323
Price per unit Ex VAT
Plug Straight Plug Black & Silver Mono Nickel Plated 2 2 3.5mm Cable Soldering
BKL 1105025 Stereo 3.5mm audio jack Plug 3 Pins single unit
BKL 1105025 Stereo 3.5mm audio jack Plug 3 Pins single unit
Order code: 01-5880
MPN: 1105025
10+ £0.440
Price per unit Ex VAT
Plug Straight Plug Black & Silver Stereo Nickel Plated 3 3 3.5mm Cable Soldering
BKL 1105026 audio jack Plug 3.5mm 4-pin stereo 1pc
BKL 1105026 audio jack Plug 3.5mm 4-pin stereo 1pc
Standard range
Order code: 01-5881
MPN: 1105026

Despatched within 4 working days - 539 in stock
10+ £0.408
Price per unit Ex VAT
Plug Straight Plug Black & Silver Stereo Nickel Plated 4 4 3.5mm Cable Soldering

Trustpilot