BKL 1105025 Stereo 3.5mm audio jack Plug 3 Pins single unit

Order Code:

01-5880

Brand: BKL MPN: 1105025 EAN-13: 2050006391334

Discontinued


The BKL Electronic 1105025 is a 3.5 mm audio jack plug with 3 pins, designed for stereo applications. This connector is ideal for use in audio devices, headphones, or other equipment requiring reliable sound transmission. Its compact size makes it suitable for portable electronic devices.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black & Silver
Mounting Type Cable
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Number of Poles 3

Trustpilot