BKL 1105026 audio jack Plug 3.5mm 4-pin stereo 1pc

MPN
1105026
Brand
BKL
EAN-13
2050006568576
Order Code
01-5881
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 562 in stock

The BKL Electronic 1105026 is a 3.5 mm audio jack plug with four pins designed for stereo sound applications. BKL Electronic manufactures this part for high-quality audio connections in various electronic devices. Commonly used in headphones, portable audio players, and other audio equipment, this plug ensures reliable and clear sound transmission.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black & Silver
Mounting Type Cable
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Number of pins 4
Number of Poles 4

Reviews

Be the first to submit a review

Trustpilot