BKL 1103083 Audio Jack Connector 3.5mm Stereo Gold 3-Pin Straight

MPN
1103083
Brand
BKL
EAN-13
2050006111215
Order Code
01-5874
Country of Origin
Taiwan

Discontinued


The 3.5 mm audio jack connector by BKL Electronic features a straight design with three pins for stereo sound. Its gold-plated contacts ensure high-quality audio transmission and enhanced durability. This connector is typically used in audio equipment, headphones, and portable electronic devices.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter 4.70mm
Connection Soldering
Contact Plating Gold Plated
Number of pins 3
Number of Poles 3

Trustpilot