BKL 1105024 audio jack Plug 3.5mm 2 Pins mono 1pc

MPN
1105024
Brand
BKL
EAN-13
2050006399842
Order Code
01-5879
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

The BKL Electronic 1105024 is a 3.5 mm mono audio jack plug featuring two pins, ideal for audio connectivity. Manufactured by BKL Electronic, this plug is typically used in audio equipment to transmit mono audio signals. Its compact size and reliable design make it suitable for applications such as headphone jacks and audio devices.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black & Silver
Mounting Type Cable
Audio channels Mono
Connection Soldering
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot