BJZ A-35711 Note box ESD paper black 1 pc desk tidy storage solution

MPN
A-35711
Brand
BJZ
EAN-13
4057989357119
Order Code
18-6997
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.47 £14.00
10+ £12.84
50+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

BJZ A-35711 is a desk tidy and storage solution specifically designed to safely store and organise notes in work environments sensitive to electrostatic discharge (ESD). This note box is constructed from ESD-safe paper and comes in a black colour, providing reliable protection for ESD-sensitive components by minimising the risk of static electricity damage. The compact and robust design makes it suitable for use in laboratories, electronics manufacturing, and assembly areas where maintaining a static-free workspace is crucial. The note box helps in effective workspace management while ensuring compliance with strict ESD control standards. Engineers often utilise this product for conveniently storing documents, memos, and notes without the risk of ESD interference affecting delicate electronic equipment.
Type Paper note box
Colour Black
Height 105mm
Material PS
Product Type Paper note box
Width 143mm

Reviews

Be the first to submit a review

Trustpilot