Binder Modular Adaptors Sensor/actuator cable 618797

Binder Brand: Binder
Binder sensor/actuator cables offer reliable and durable connections, serving a variety of applications with high-quality M12 component interfaces.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Coding Gender Colour Cable Colour Cable diameter (details) Leading Contact (Pe) Cable Length Number of pins Connection Side A Connection Side B Contact Material Current Rating IP Rating Material Maximum Temperature Min. temperature Seal Type Type Connector Size
Binder 77 3730 3727 40404-0200 Sensor/Actuator Cable M12 1pc
Binder 77 3730 3727 40404-0200 Sensor/Actuator Cable M12 1pc
Standard range
Order code: 01-4732
MPN: 77 3730 3727 40404-0200

Despatched within 4 working days - 18 in stock
1+ £19.61
Price per unit Ex VAT
4 A Grey No 4 Sensor/actuator cable M12
Binder 77 3730 3729 40403-0500 Sensor/Actuator Cable M12 1pc Durable Connection
Binder 77 3730 3729 40403-0500 Sensor/Actuator Cable M12 1pc Durable Connection
Standard range
Order code: 01-4733
MPN: 77 3730 3729 40403-0500

Despatched within 4 working days - 19 in stock
1+ £21.62
Price per unit Ex VAT
3 A Grey No 3 Sensor/actuator cable M12
Binder 77 3734 3727 40404-0500 Sensor/Actuator Cable M12 Durable 1 Piece
Binder 77 3734 3727 40404-0500 Sensor/Actuator Cable M12 Durable 1 Piece
Standard range
Order code: 01-4739
MPN: 77 3734 3727 40404-0500

Despatched within 4 working days - 19 in stock
1+ £22.49
Price per unit Ex VAT
4 A Grey No 4 Sensor/actuator cable M12
Binder 77 3734 3729 40403-0200 Sensor/Actuator Cable M12 1pc Key Attributes
Binder 77 3734 3729 40403-0200 Sensor/Actuator Cable M12 1pc Key Attributes
Standard range
Order code: 01-4740
MPN: 77 3734 3729 40403-0200

Despatched within 4 working days - 19 in stock
1+ £18.77
Price per unit Ex VAT
3 A Grey No 3 Sensor/actuator cable M12
Binder 79 9724 050 08 Sensor/Actuator Cable M12 Plug Straight 5m
Binder 79 9724 050 08 Sensor/Actuator Cable M12 Plug Straight 5m
Standard range
Order code: 01-4743
MPN: 79 9724 050 08

Despatched within 4 working days - 6 in stock
1+ £94.00
Price per unit Ex VAT
8 X Plug Black Green 6.20mm 5.00m 8 M12 plug, straight M12 socket, straight Gold plated 500mA IP67 PUR +85°C -40°C Screw-on Sensor/actuator cable M12


Trustpilot