Binder 77 3730 3727 40404-0200 Sensor/Actuator Cable M12 1pc

Image Representative of Range

Binder 77 3730 3727 40404-0200 Sensor/Actuator Cable M12 1pc

MPN
77 3730 3727 40404-0200
Brand
Binder
EAN-13
4064161282824
Order Code
01-4732
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.73 £19.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

binder's sensor/actuator cable, identified as model 77 3730 3727 40404-0200, is a versatile and durable connection solution. It typically features an M12 connector, making it suitable for reliable signal transmission in industrial automation systems. This cable is commonly used for linking sensors and actuators to controllers, ensuring efficient communication within various machinery setups.
Type Sensor/actuator cable
Number of Contacts 4
Connector Size M12
Coding A
Colour Grey
Connector standard Sensor connector
Leading Contact (Pe) No
Number of pins 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot