Binder 79 9724 050 08 Sensor/Actuator Cable M12 Plug Straight 5m

Image Representative of Range

Binder 79 9724 050 08 Sensor/Actuator Cable M12 Plug Straight 5m

MPN
79 9724 050 08
Brand
Binder
EAN-13
4064161272177
Order Code
01-4743
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £93.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The sensor/actuator cable by binder, model 79 9724 050 08, features a straight M12 plug and measures 5.00 metres in length. This high-quality cable is ideal for conveying signals or power between sensors and actuators in industrial automation systems. It is typically used in applications that demand reliable and durable connectivity in challenging environments.
Type Sensor/actuator cable
Number of Contacts 8
Connector Size M12
Gender Plug
Cable Colour Green
Cable diameter (details) 6.20mm
Cable Length 5.00m
Coding X
Colour Black
Connection Side A M12 plug, straight
Connection Side B M12 socket, straight
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 500mA
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 8
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot