Binder 77 3734 3727 40404-0500 Sensor/Actuator Cable M12 Durable 1 Piece

Image Representative of Range

Binder 77 3734 3727 40404-0500 Sensor/Actuator Cable M12 Durable 1 Piece

MPN
77 3734 3727 40404-0500
Brand
Binder
EAN-13
4064161282879
Order Code
01-4739
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The binder 77 3734 3727 40404-0500 is a sensor/actuator cable produced by binder. This cable is typically used in industrial automation systems to connect sensors and actuators, ensuring reliable signal and power transmission. Its robust construction is suitable for demanding environments, offering durability and efficiency in operational processes.
Type Sensor/actuator cable
Number of Contacts 4
Connector Size M12
Coding A
Colour Grey
Connector standard Sensor connector
Leading Contact (Pe) No
Number of pins 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot