Binder 77 3730 3729 40403-0500 Sensor/Actuator Cable M12 1pc Durable Connection

Image Representative of Range

Binder 77 3730 3729 40403-0500 Sensor/Actuator Cable M12 1pc Durable Connection

MPN
77 3730 3729 40403-0500
Brand
Binder
EAN-13
4064161282923
Order Code
01-4733
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The binder Sensor/actuator cable M12 is a high-quality component designed for reliable signal transmission in industrial automation systems. Manufactured by binder, it features durable construction with an M12 connector, ensuring secure and efficient connections. This cable is typically used in applications requiring precise control and monitoring of actuators and sensors.
Type Sensor/actuator cable
Number of Contacts 3
Connector Size M12
Coding A
Colour Grey
Connector standard Sensor connector
Leading Contact (Pe) No
Number of pins 3
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot