Binder 77 3734 3729 40403-0200 Sensor/Actuator Cable M12 1pc Key Attributes

Image Representative of Range

Binder 77 3734 3729 40403-0200 Sensor/Actuator Cable M12 1pc Key Attributes

MPN
77 3734 3729 40403-0200
Brand
Binder
EAN-13
4064161282619
Order Code
01-4740
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

binder's 77 3734 3729 40403-0200 is a sensor/actuator cable designed with an M12 connector. It features a robust construction suitable for industrial environments and reliable signal transmission. Typical applications include factory automation, machinery control, and electronic systems requiring secure connections.
Type Sensor/actuator cable
Number of Contacts 3
Connector Size M12
Coding A
Colour Grey
Connector standard Sensor connector
Leading Contact (Pe) No
Number of pins 3
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot