Binder DIN Micro DIN connector 618763

Binder Brand: Binder
The selection comprises micro DIN connectors manufactured by Binder, including various plugs and sockets designed for precise electronic applications.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Cable Ø up to Colour Contact Material Min. temperature Termination Type Mounting Type No. of Contacts AWG Cable Diameter Connection Angle Connector Body Material IP Rating Maximum Temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways
Binder 99 9133 462 12 Micro DIN Connector 12 Pins Plug Straight
Binder 99 9133 462 12 Micro DIN Connector 12 Pins Plug Straight
Standard range
Order code: 01-4794
MPN: 99 9133 462 12

Despatched within 4 working days - 25 in stock
1+ £12.21
10+ £11.09
100+ £10.97
Price per unit Ex VAT
Plug 6mm Blue Brass gold plated -40°C Solder Plug, straight Termination 12 24 0.25mm² 180° PA (UL 94 V-0) IP67 +85°C 2A 2A 60V 12 12
Binder 99 9135 70 12 Micro DIN Connector Sleeve Plug 12 Pins 1pc
Binder 99 9135 70 12 Micro DIN Connector Sleeve Plug 12 Pins 1pc
Order code: 01-4795
MPN: 99 9135 70 12
1+ £10.94
Price per unit Ex VAT
Plug Green Brass gold plated -25°C Solder Sleeve plug Termination 12 24 0.25mm² 180° PA (UL 94 V-0) IP67 +85°C 2A 2A 60V 12 12
Binder 99 9136 490 12 Micro DIN Connector Sleeve Socket 12 Pins
Binder 99 9136 490 12 Micro DIN Connector Sleeve Socket 12 Pins
Standard range
Order code: 01-4796
MPN: 99 9136 490 12

Despatched within 4 working days - 11 in stock
1+ £13.53
Price per unit Ex VAT
Socket Grey Brass gold plated -25°C Sleeve socket Termination 12 24 0.25mm² 180° PA (UL 94 V-0) IP67 +85°C 2A 2A 60V 12 12
Binder 99 9136 60 12 Micro DIN Connector 12 Pins Sleeve Socket 1pc
Binder 99 9136 60 12 Micro DIN Connector 12 Pins Sleeve Socket 1pc
Standard range
Order code: 01-4797
MPN: 99 9136 60 12

Despatched within 4 working days - 17 in stock
1+ £15.06
50+ £13.94
100+ £12.82
250+ £11.69
500+ £10.56
Price per unit Ex VAT
Socket Blue Bronze, gold plated -25°C Sleeve socket Termination 12 24 0.25mm² 180° PA (UL 94 V-0) IP67 +85°C 2A 2A 60V 12 12

Trustpilot