Binder 99 9135 70 12 Micro DIN Connector Sleeve Plug 12 Pins 1pc

Image Representative of Range

Binder 99 9135 70 12 Micro DIN Connector Sleeve Plug 12 Pins 1pc

MPN
99 9135 70 12
Brand
Binder
EAN-13
2050005361505
Order Code
01-4795
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

binder's Micro DIN connector, part number 99 9135 70 12, features a sleeve plug design with a total of 12 pins. It is a reliable and compact connector suitable for industrial and electronic applications where space is a premium. The connector is widely used across various sectors for efficient signal or data transmission.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 12
AWG 24
Cable Diameter 0.25mm²
Colour Green
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 60V
Number of pins 12
Number of Ways 12
Termination Solder
Total no. of pins 12
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot