Binder 99 9136 490 12 Micro DIN Connector Sleeve Socket 12 Pins

Image Representative of Range

Binder 99 9136 490 12 Micro DIN Connector Sleeve Socket 12 Pins

MPN
99 9136 490 12
Brand
Binder
EAN-13
2050005361512
Order Code
01-4796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The binder Micro DIN connector, with manufacturer reference 99 9136 490 12, features a sleeve socket configuration with a total of 12 pins. It is commonly used in control systems and electronic equipment where reliable connections are essential. This high-quality product from binder ensures dependable connectivity for various industrial applications.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 12
AWG 24
Cable Diameter 0.25mm²
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 60V
Number of pins 12
Number of Ways 12
Total no. of pins 12
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot