Binder 99 9136 60 12 Micro DIN Connector 12 Pins Sleeve Socket 1pc

Image Representative of Range

Binder 99 9136 60 12 Micro DIN Connector 12 Pins Sleeve Socket 1pc

MPN
99 9136 60 12
Brand
Binder
EAN-13
2050005361536
Order Code
01-4797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.06
50+ £13.94
100+ £12.82
250+ £11.69
500+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The binder 99 9136 60 12 is a Micro DIN connector featuring a sleeve socket with a total of 12 pins. This component is typically used in electronic applications requiring compact and reliable connections. It is commonly utilised in automation and control systems for efficient electrical interfacing.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 12
AWG 24
Cable Diameter 0.25mm²
Colour Blue
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 60V
Number of pins 12
Number of Ways 12
Total no. of pins 12
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot