Binder DIN Micro DIN connector 618760

Binder Brand: Binder
Binder manufactures a range of micro DIN connector sleeve plugs consisting of five pins, suitable for specific electronic applications.
Description Image Product Buy Pricing (Ex VAT) Colour Contact Material Min. temperature Mounting Type Plug / Socket No. of Contacts AWG Cable Diameter Connection Angle Connector Body Material Max. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of Ways Termination Total no. of pins Type
Binder 99 9115 400 05 Micro DIN Connector Sleeve Plug 5 Pins 1pc
Binder 99 9115 400 05 Micro DIN Connector Sleeve Plug 5 Pins 1pc
Standard range
Order code: 01-4784
MPN: 99 9115 400 05

17 in stock, despatched in 4 working days
1+ £6.27
Price per unit Ex VAT
Grey Bronze, gold plated -40°C Termination Plug 5 20 0.75mm² 180° PA (UL 94 V-0) +85°C 5A 5A 125V 5 Solder 5 Sleeve plug
Binder 99 9115 50 05 Micro DIN Connector 5 Pins Sleeve Plug
Binder 99 9115 50 05 Micro DIN Connector 5 Pins Sleeve Plug
Standard range
Order code: 01-4785
MPN: 99 9115 50 05

5 in stock, despatched in 4 working days
1+ £6.56
50+ £5.87
100+ £5.22
250+ £4.89
500+ £4.49
Price per unit Ex VAT
Red Brass gold plated -25°C Termination Plug 5 20 0.75mm² 180° PA (UL 94 V-0) +85°C 5A 5A 125V 5 Solder 5 Sleeve plug
Binder 99 9115 60 05 Micro DIN Connector 5 Pins Sleeve Plug 1pc
Binder 99 9115 60 05 Micro DIN Connector 5 Pins Sleeve Plug 1pc
Standard range
Order code: 01-4786
MPN: 99 9115 60 05

20 in stock, despatched in 4 working days
1+ £7.74
50+ £7.25
100+ £6.79
250+ £6.31
500+ £5.79
Price per unit Ex VAT
Blue Brass gold plated -25°C Termination Plug 5 20 0.75mm² 180° PA (UL 94 V-0) +85°C 5A 5A 125V 5 Solder 5 Sleeve plug
Binder 99 9115 70 05 Micro DIN Connector Sleeve Plug 5 Pins
Binder 99 9115 70 05 Micro DIN Connector Sleeve Plug 5 Pins
Standard range
Order code: 01-4787
MPN: 99 9115 70 05

22 in stock, despatched in 4 working days
1+ £6.45
50+ £6.02
100+ £5.68
250+ £5.64
500+ £5.58
Price per unit Ex VAT
Green Brass gold plated -25°C Termination Plug 5 20 0.75mm² 180° PA (UL 94 V-0) +85°C 5A 5A 125V 5 Solder 5 Sleeve plug


Trustpilot