Binder 99 9115 70 05 Micro DIN Connector Sleeve Plug 5 Pins

Image Representative of Range

Binder 99 9115 70 05 Micro DIN Connector Sleeve Plug 5 Pins

Order Code:

01-4787

Brand: Binder MPN: 99 9115 70 05 EAN-13: 2050005359298
Qty Unit Price (Ex VAT)
1+ £6.45
50+ £6.02
100+ £5.68
250+ £5.64
500+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The binder Micro DIN connector, model 99 9115 70 05, is a sleeve plug with a total of five pins. This compact connector is ideal for signal and data transmission in industrial and automation applications. As a reliable and durable component, it ensures secure and efficient connections in various electronic systems.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Colour Green
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 5
Termination Solder
Total no. of pins 5
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot