Binder 99 9115 400 05 Micro DIN Connector Sleeve Plug 5 Pins 1pc

Image Representative of Range

Binder 99 9115 400 05 Micro DIN Connector Sleeve Plug 5 Pins 1pc

Order Code:

01-4784

Brand: Binder MPN: 99 9115 400 05 EAN-13: 2050005358802
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

binder's Micro DIN connector, model 99 9115 400 05, is a sleeve plug with a total of 5 pins. This component, identified with the code 02050005358802, is often used in electronic and industrial applications for reliable data and power transmission. Typically supplied as 1 piece, it ensures sturdy connections in compact designs.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 5
Termination Solder
Total no. of pins 5
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot