Binder 99 9115 60 05 Micro DIN Connector 5 Pins Sleeve Plug 1pc

Image Representative of Range

Binder 99 9115 60 05 Micro DIN Connector 5 Pins Sleeve Plug 1pc

Order Code:

01-4786

Brand: Binder MPN: 99 9115 60 05 EAN-13: 2050005359281
Qty Unit Price (Ex VAT)
1+ £7.74
50+ £7.25
100+ £6.79
250+ £6.31
500+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

binder's Micro DIN connector, model 99 9115 60 05, features a sleeve plug with a total of 5 pins. This component is typically used in industrial and automation systems for secure data transmission. Its compact design and reliable connection make it suitable for various electronic equipment applications.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Colour Blue
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 5
Termination Solder
Total no. of pins 5
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot