Binder 99 9115 50 05 Micro DIN Connector 5 Pins Sleeve Plug

Image Representative of Range

Binder 99 9115 50 05 Micro DIN Connector 5 Pins Sleeve Plug

Order Code:

01-4785

Brand: Binder MPN: 99 9115 50 05 EAN-13: 2050005359274
Qty Unit Price (Ex VAT)
1+ £6.56
50+ £5.87
100+ £5.22
250+ £4.89
500+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

binder's Micro DIN connector, part number 99 9115 50 05, features a sleeve plug design with a total of five pins. This robust connector, with its compact size and reliable construction, is ideal for industrial and electronic applications. The package includes one piece (1 pc), making it suitable for precise and small-scale installations.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Colour Red
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 5
Termination Solder
Total no. of pins 5
Type Sleeve plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot