Binder DIN Micro DIN connector 618757

Binder Brand: Binder
The group consists of micro DIN connectors manufactured by Binder, featuring sleeve socket configurations with three pins.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Temperature Min. temperature Mounting Type Plug / Socket No. of Contacts AWG Cable Diameter Connection Angle Connector Body Material Contact Material IP Rating Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Total no. of pins Type
Binder 99 9108 400 03 Micro DIN Connector Sleeve Socket 3 Pins 1pc
Binder 99 9108 400 03 Micro DIN Connector Sleeve Socket 3 Pins 1pc
Standard range
Order code: 01-4775
MPN: 99 9108 400 03

Despatched within 4 working days - 28 in stock
1+ £5.68
Price per unit Ex VAT
Grey +70°C -40°C Termination Socket 3 20 0.75mm² 180° PA (UL 94 V-0) Bronze, gold plated IP67 7A 7A 250V 3 3 3 Sleeve socket
Binder 99 9108 50 03 Micro DIN Connector 3 Pins Sleeve Socket 1pc
Binder 99 9108 50 03 Micro DIN Connector 3 Pins Sleeve Socket 1pc
Standard range
Order code: 01-4776
MPN: 99 9108 50 03

Despatched within 4 working days - 9 in stock
1+ £7.08
50+ £6.62
100+ £6.16
250+ £5.72
500+ £5.27
Price per unit Ex VAT
Red +85°C -25°C Termination Socket 3 20 0.75mm² 180° PA (UL 94 V-0) Bronze, gold plated IP67 7A 7A 250V 3 3 3 Sleeve socket
Binder 99 9108 60 03 Micro DIN Connector Sleeve Socket 3 Pins
Binder 99 9108 60 03 Micro DIN Connector Sleeve Socket 3 Pins
Standard range
Order code: 01-4777
MPN: 99 9108 60 03

Despatched within 4 working days - 56 in stock
1+ £7.08
50+ £6.64
100+ £6.18
250+ £5.74
500+ £5.29
Price per unit Ex VAT
Blue +85°C -25°C Termination Socket 3 20 0.75mm² 180° PA (UL 94 V-0) Bronze, gold plated IP67 7A 7A 250V 3 3 3 Sleeve socket
Binder 99 9108 70 03 Micro DIN Connector 3-Pin Sleeve Socket
Binder 99 9108 70 03 Micro DIN Connector 3-Pin Sleeve Socket
Standard range
Order code: 01-4778
MPN: 99 9108 70 03

Despatched within 4 working days - 11 in stock
1+ £7.08
50+ £6.64
100+ £6.18
250+ £5.74
500+ £5.31
Price per unit Ex VAT
Green +85°C -25°C Termination Socket 3 20 0.75mm² 180° PA (UL 94 V-0) Bronze, gold plated IP67 7A 7A 250V 3 3 3 Sleeve socket


Trustpilot