Binder 99 9108 400 03 Micro DIN Connector Sleeve Socket 3 Pins 1pc

Image Representative of Range

Binder 99 9108 400 03 Micro DIN Connector Sleeve Socket 3 Pins 1pc

MPN
99 9108 400 03
Brand
Binder
EAN-13
2050005358772
Order Code
01-4775
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The binder Micro DIN connector, model number 99 9108 400 03, features a sleeve socket with a total of 3 pins. It is typically used in electronic applications requiring reliable connections. The compact design makes it suitable for use in small or confined spaces.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 3
AWG 20
Cable Diameter 0.75mm²
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of pins 3
Number of Ways 3
Total no. of pins 3
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot