Binder 99 9108 70 03 Micro DIN Connector 3-Pin Sleeve Socket

Image Representative of Range

Binder 99 9108 70 03 Micro DIN Connector 3-Pin Sleeve Socket

MPN
99 9108 70 03
Brand
Binder
EAN-13
2050005359229
Order Code
01-4778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.14
50+ £6.68
100+ £6.24
250+ £5.81
500+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The binder 99 9108 70 03 is a micro DIN connector featuring a sleeve socket with a total of three pins. Manufactured by binder, this connector is typically used in electronic and communication applications. It is identified with the code 02050005359229 and is supplied as 1 piece.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 3
AWG 20
Cable Diameter 0.75mm²
Colour Green
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of pins 3
Number of Ways 3
Total no. of pins 3
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot