Binder 99 9108 50 03 Micro DIN Connector 3 Pins Sleeve Socket 1pc

Image Representative of Range

Binder 99 9108 50 03 Micro DIN Connector 3 Pins Sleeve Socket 1pc

MPN
99 9108 50 03
Brand
Binder
EAN-13
2050005359205
Order Code
01-4776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.14
50+ £6.70
100+ £6.22
250+ £5.79
500+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The binder Micro DIN connector, model 99 9108 50 03, features a sleeve socket with a total of 3 pins. It is designed for easy integration in electronic systems requiring compact and reliable connections. Typical applications include audio and signal processing devices.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 3
AWG 20
Cable Diameter 0.75mm²
Colour Red
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of pins 3
Number of Ways 3
Total no. of pins 3
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot