Binder 99 9108 60 03 Micro DIN Connector Sleeve Socket 3 Pins

Image Representative of Range

Binder 99 9108 60 03 Micro DIN Connector Sleeve Socket 3 Pins

MPN
99 9108 60 03
Brand
Binder
EAN-13
2050005359212
Order Code
01-4777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.14
50+ £6.70
100+ £6.24
250+ £5.81
500+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The binder Micro DIN connector, part number 99 9108 60 03, features a sleeve socket with a total of 3 pins. Manufactured by binder, this connector is typically used in applications requiring compact and reliable connectivity solutions. It is ideal for use in electronic devices where space is limited and a secure connection is necessary.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 3
AWG 20
Cable Diameter 0.75mm²
Colour Blue
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of pins 3
Number of Ways 3
Total no. of pins 3
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot