Bessey LM10/5 Die-Cast Clamp Max Span 100mm Nosing 50mm 1pc

MPN
LM10/5
Brand
Bessey
EAN-13
4008158004600
Order Code
01-4580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bessey LM10/5 die-cast screw clamp provides a maximum span width of 100 mm and a nosing length of 50 mm. Renowned for its precision, this F clamp is ideal for woodworking and metalworking tasks. Bessey ensures reliability and ease of use in clamping applications with this high-quality product.
Type F clamp
Jaw Opening 100mm
Nosing 50mm
Rack size 483 mm (19")
Tension 2000N
Weight 220g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot