Bessey KLI30 KliKlamp Capacity 300mm

MPN
KLI30
Brand
Bessey
EAN-13
4008158028743
Order Code
95-2412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Featherlight yet ultra strong.

Extremely lightweight, stable magnesium, fibreglass reinforced plastics, and cold-drawn BESSEY quality steel: this optimum mixture is characteristic of the innovative high-tech KliKlamp lever clamp. That's why the smallest KliKlamp weighs just a tiny 260g simply ideal for assembly work or where several clamps are being used at once. The pressure is also built up easily and highly effectively: the VIBRAFIX ratchet mechanism lets you achieve a huge clamping force quickly with just 2 fingers. You certainly will never have clamped as quickly, easily or as gently as this!

Weight starts from a tiny 260g.
Sturdy fixed and sliding arms made from lightweight magnesium.
Stepped, vibration-resistant VIBRAFIX ratchet mechanism.

Your benefits at a glance:

1 Sturdy magnesium.
The surface-coated fixed and sliding arms, made from sturdy magnesium, are extremely light and strong.

2 VIBRAFIX stepped ratchet mechanism.
The multi-stage VIBRAFIX ratchet mechanism is easy to operate, vibration-resistant, particularly easy-to-control, and can be released quickly.

3 A secure hold.
The fixed arm with the crossed v-grooves holds round, pointed or angular components firmly in place. This is part of what makes the KliKlamp so versatile.

4 Ergonomically shaped clamping arm.
The ergonomically shaped clamping arm made from fibreglass-reinforced polyamide is breakproof and fits very snugly in the hand. That's quality of the highest calibre.

The Bessey KLI30 has the following:

Clamping force up to 1,200N.
Opening 300mm.
Throat depth 80mm.
Rail 20 x 5mm.
Weight 0.38kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot