KLI12 KliKlamp Capacity 120mm

Bessey Brand: Bessey

Featherlight yet ultra strong.

Extremely lightweight, stable magnesium, fibreglass reinforced plastics, and cold-drawn BESSEY quality steel: this optimum mixture is characteristic of the innovative high-tech KliKlamp lever clamp. That's why the smallest KliKlamp weighs just a tiny 260g simply ideal for assembly work or where several clamps are being used at once. The pressure is also built up easily and highly effectively: the VIBRAFIX ratchet mechanism lets you achieve a huge clamping force quickly with just 2 fingers. You certainly will never have clamped as quickly, easily or as gently as this!

Weight starts from a tiny 260g.
Sturdy fixed and sliding arms made from lightweight magnesium.
Stepped, vibration-resistant VIBRAFIX ratchet mechanism.

Your benefits at a glance:

1 Sturdy magnesium.
The surface-coated fixed and sliding arms, made from sturdy magnesium, are extremely light and strong.

2 VIBRAFIX stepped ratchet mechanism.
The multi-stage VIBRAFIX ratchet mechanism is easy to operate, vibration-resistant, particularly easy-to-control, and can be released quickly.

3 A secure hold.
The fixed arm with the crossed v-grooves holds round, pointed or angular components firmly in place. This is part of what makes the KliKlamp so versatile.

4 Ergonomically shaped clamping arm.
The ergonomically shaped clamping arm made from fibreglass-reinforced polyamide is breakproof and fits very snugly in the hand. That's quality of the highest calibre.

The Bessey KLI12 has the following:

Clamping force up to 1,200N
Opening 120mm
Throat depth 80mm
Rail 20 x 5mm
Weight 0.26Kg

Description Image Product Buy Pricing (Ex VAT) Type
Bessey KLI12 KliKlamp Capacity 120mm
Bessey KLI12 KliKlamp Capacity 120mm
Standard range
Order code: 95-2408
MPN: KLI12

Despatched within 4 working days - 5 in stock
1+ £18.31
Price per unit Ex VAT
Clamp
Bessey KLI16 KliKlamp Capacity 160mm
Bessey KLI16 KliKlamp Capacity 160mm
Standard range
Order code: 95-2409
MPN: KLI16

Despatched within 4 working days - 5 in stock
1+ £18.89
Price per unit Ex VAT
Clamp
Bessey KLI20 KliKlamp Capacity 200mm
Bessey KLI20 KliKlamp Capacity 200mm
Extended range
Order code: 95-2410
MPN: KLI20

Available to back orderPlease contact us for lead time
1+ £19.38
Price per unit Ex VAT
Clamp
Bessey KLI25 KliKlamp Capacity 250mm
Bessey KLI25 KliKlamp Capacity 250mm
Standard range
Order code: 95-2411
MPN: KLI25

Despatched within 4 working days - 50 in stock
1+ £20.27
Price per unit Ex VAT
Clamp
Bessey KLI30 KliKlamp Capacity 300mm
Bessey KLI30 KliKlamp Capacity 300mm
Standard range
Order code: 95-2412
MPN: KLI30

Despatched within 4 working days - 15 in stock
1+ £20.96
Price per unit Ex VAT
Clamp
Bessey KLI40 KliKlamp Capacity 400mm
Bessey KLI40 KliKlamp Capacity 400mm
Standard range
Order code: 95-2413
MPN: KLI40

Despatched within 4 working days - 15 in stock
1+ £22.36
Price per unit Ex VAT
Clamp

Trustpilot