Bernstein Ltd. 1020000000 Universal Enclosure Aluminium Silver-grey RAL 7001 |
08-5946
|
|
Despatched within 4 working days - 16 in stock
|
1+ £14.73
Price per unit Ex VAT
|
Aluminium |
50mm |
30mm |
45mm |
Silver-grey (RAL 7001) |
IP67 |
50mm |
(L x W x H) 50 x 45 x 30 mm |
30mm |
Aluminium |
Aluminium die-cast |
IK08 |
25mm |
3mm |
2mm |
CA-020 |
I |
7001 |
Powder coating |
Other |
Bernstein Ltd. 1080000000 Universal Enclosure Aluminium Silver-grey 1 piece |
08-5947
|
|
|
1+ £28.73
Price per unit Ex VAT
|
Aluminium |
98mm |
36mm |
64mm |
Silver-grey (RAL 7001) |
IP67 |
98mm |
(L x W x H) 98 x 64 x 36 mm |
36mm |
Aluminium |
Aluminium die-cast |
IK09 |
N/Amm |
3.5mm |
3mm |
CA-080 |
I |
7001 |
Powder coating |
Other |
Bernstein Ltd. 1100000000 CA-100 Universal Enclosure Aluminium Silver-grey |
08-5948
|
|
Despatched within 4 working days - 19 in stock
|
1+ £30.64
Price per unit Ex VAT
|
Aluminium |
150mm |
36mm |
64mm |
Silver-grey (RAL 7001) |
IP67 |
150mm |
(L x W x H) 150 x 64 x 36 mm |
36mm |
Aluminium |
Aluminium die-cast |
IK09 |
N/Amm |
3.5mm |
3mm |
CA-100 |
I |
7001 |
Powder coating |
Other |
Bernstein Ltd. 2500000000 CT-501 Universal Enclosure piece Grey-white RAL 7035 |
08-5949
|
|
Available to back orderBack order, lead time 11 days
|
1+ £9.24
Price per unit Ex VAT
|
Polycarbonate (PC) |
52mm |
35mm |
50mm |
Grey-white (RAL 7035) |
IP65 |
52mm |
(L x W x H) 52 x 50 x 35 mm |
35mm |
Plastic |
Other |
IK06 |
N/Amm |
2.25mm |
2.25mm |
CT-501 |
II |
7035 |
Untreated |
N/A |
Bernstein Ltd. 2620000000 CT-621 Universal Enclosure piece Grey-White RAL 7035 |
08-5950
|
|
Despatched within 4 working days - 7 in stock
|
1+ £23.24
Price per unit Ex VAT
|
Polycarbonate (PC) |
160mm |
55mm |
80mm |
Grey-white (RAL 7035) |
IP66 |
160mm |
(L x W x H) 160 x 80 x 55 mm |
55mm |
Plastic |
Other |
IK07 |
N/Amm |
3mm |
3.5mm |
CT-621 |
II |
7035 |
Untreated |
N/A |