Bernstein Ltd. 2500000000 CT-501 Universal Enclosure piece Grey-white RAL 7035

MPN
2500000000
EAN-13
2050001621092
Order Code
08-5949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.78 £9.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Bernstein CT-501 2500000000 is a universal enclosure made from durable polycarbonate, finished in grey-white (RAL 7035). Ideal for protecting electronic components, it offers robust resistance to impacts and environmental factors. Typically used in industrial settings, this single-piece enclosure ensures reliable safety and functionality.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Built-in depth N/Amm
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP65
Degree of protection (NEMA) N/A
Depth 52mm
Dimensions (L x W x H) 52 x 50 x 35 mm
Extension possible true
Height 35mm
Housing Material Plastic
Housing material quality Other
Impact strength IK06
Inner depth N/Amm
IP Rating IP65
Material plate thickness cabinet 2.25mm
Material plate thickness door/cover 2.25mm
Misc Attribute CT-501
Mounting method Other
Nominal current (In) N/AA
Number of conduit inlets 0
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection false
Suitable for outdoor use false
Surface protection Untreated
Transparent cover/door false
Type of coating N/A
Type of covering Cover
Type of door None
Width 50mm
Width in number of modular spacings 0
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot