Bernstein Ltd. 2620000000 CT-621 Universal Enclosure piece Grey-White RAL 7035

MPN
2620000000
EAN-13
2050001621139
Order Code
08-5950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bernstein CT-621 2620000000 universal enclosure is made from durable polycarbonate and comes in a grey-white RAL 7035 finish. This enclosure provides protection for electrical components and is typically used in industrial and commercial settings. With its sturdy construction, it ensures reliable performance in various environments.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Built-in depth N/Amm
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP66
Degree of protection (NEMA) N/A
Depth 160mm
Dimensions (L x W x H) 160 x 80 x 55 mm
Extension possible true
Height 55mm
Housing Material Plastic
Housing material quality Other
Impact strength IK07
Inner depth N/Amm
IP Rating IP65
Material plate thickness cabinet 3mm
Material plate thickness door/cover 3.5mm
Misc Attribute CT-621
Mounting method Other
Nominal current (In) N/AA
Number of conduit inlets 0
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection false
Suitable for outdoor use false
Surface protection Untreated
Transparent cover/door false
Type of coating N/A
Type of covering Cover
Type of door None
Width 80mm
Width in number of modular spacings 0
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot