The Bernstein CA-080 1080000000 is a universal enclosure made from aluminium and finished in silver-grey (RAL 7001). It offers robust protection for components in various technical applications. Typically used in industrial and electronic settings, this enclosure is ideal for safeguarding electrical equipment.
| Type |
Universal enclosure |
| Material |
Aluminium |
| Enclosure Length |
98mm |
| Enclosure Height |
36mm |
| Enclosure Width |
64mm |
| Colour |
Silver-grey (RAL 7001) |
| Built-in depth |
N/Amm |
| Circuit integrity |
None |
| Cover model |
Closed |
| Cover with overpressure release |
false |
| Degree of protection (IP) |
IP67 |
| Degree of protection (NEMA) |
N/A |
| Depth |
98mm |
| Dimensions |
(L x W x H) 98 x 64 x 36 mm |
| Extension possible |
true |
| Height |
36mm |
| Housing Material |
Aluminium |
| Housing material quality |
Aluminium die-cast |
| Impact strength |
IK09 |
| Inner depth |
N/Amm |
| IP Rating |
IP65 |
| Material plate thickness cabinet |
3.5mm |
| Material plate thickness door/cover |
3mm |
| Misc Attribute |
CA-080 |
| Mounting method |
Other |
| Nominal current (In) |
N/AA |
| Number of conduit inlets |
0 |
| Number of modules |
0 |
| Number of openings for flange plates |
0 |
| Number of Rows |
0 |
| Protection class according to IEC 61140 |
I |
| RAL-number |
7001 |
| Suitable for lightning protection |
false |
| Suitable for outdoor use |
false |
| Surface protection |
Powder coating |
| Transparent cover/door |
false |
| Type of coating |
Other |
| Type of covering |
Cover |
| Type of door |
None |
| Width |
64mm |
| Width in number of modular spacings |
0 |
| With lock |
false |
| With mounting plate |
false |