Bernstein Ltd. 1020000000 Universal Enclosure Aluminium Silver-grey RAL 7001

MPN
1020000000
EAN-13
2050001620958
Order Code
08-5946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bernstein CA-020 Universal enclosure is made of aluminium and has a silver-grey finish (RAL 7001). Designed for versatility, this enclosure hosts various electronic components securely. Ideal for industrial and technical applications, it is sold as a single unit.
Type Universal enclosure
Material Aluminium
Enclosure Length 50mm
Enclosure Height 30mm
Enclosure Width 45mm
Colour Silver-grey (RAL 7001)
Built-in depth N/Amm
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP67
Degree of protection (NEMA) N/A
Depth 50mm
Dimensions (L x W x H) 50 x 45 x 30 mm
Extension possible true
Height 30mm
Housing Material Aluminium
Housing material quality Aluminium die-cast
Impact strength IK08
Inner depth 25mm
IP Rating IP65
Material plate thickness cabinet 3mm
Material plate thickness door/cover 2mm
Misc Attribute CA-020
Mounting method Other
Nominal current (In) N/AA
Number of conduit inlets 0
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 I
RAL-number 7001
Suitable for lightning protection false
Suitable for outdoor use false
Surface protection Powder coating
Transparent cover/door false
Type of coating Other
Type of covering Cover
Type of door None
Width 45mm
Width in number of modular spacings 0
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot