Bernstein Ltd. 1100000000 CA-100 Universal Enclosure Aluminium Silver-grey

MPN
1100000000
EAN-13
2050001620989
Order Code
08-5948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bernstein CA-100 1100000000 is an aluminium universal enclosure in a silver-grey shade (RAL 7001). It is robust and versatile, providing reliable protection for electronic components. This enclosure is typically used in industrial and electrical applications to safeguard sensitive equipment.
Type Universal enclosure
Material Aluminium
Enclosure Length 150mm
Enclosure Height 36mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Built-in depth N/Amm
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP67
Degree of protection (NEMA) N/A
Depth 150mm
Dimensions (L x W x H) 150 x 64 x 36 mm
Extension possible true
Height 36mm
Housing Material Aluminium
Housing material quality Aluminium die-cast
Impact strength IK09
Inner depth N/Amm
IP Rating IP65
Material plate thickness cabinet 3.5mm
Material plate thickness door/cover 3mm
Misc Attribute CA-100
Mounting method Other
Nominal current (In) N/AA
Number of conduit inlets 0
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 I
RAL-number 7001
Suitable for lightning protection false
Suitable for outdoor use false
Surface protection Powder coating
Transparent cover/door false
Type of coating Other
Type of covering Cover
Type of door None
Width 64mm
Width in number of modular spacings 0
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot