Bernstein 6-985 L TORX-Screwdriver EUROline-Power T 10 With Bore-Hole

MPN
6-985 L
Brand
Bernstein
EAN-13
4250838508827
Order Code
49-8868
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

EUROline-Power TORX T 10 screwdriver from Bernstein with an ergonomically designed yellow and black plastic handle with anti-slip protection and a hole for hanging. This screwdriver also has a bore hole in the tip.
  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 85mm
  • Suitable for thread size M3-3.5
  • Overall length 185mm
  • Manufacturer's part 6-985L
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Product Type Torx screwdriver

Reviews

Be the first to submit a review

Trustpilot