Bernstein 5-030 Electronic Tweezers From Titan - 3 Piece Set

MPN
5-030
Brand
Bernstein
EAN-13
4250838505222
Order Code
49-9036
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This set of three titanium tweezers from Bernstein includes high quality tools with sharp points, straight round and bent tips which are ideal for dealing with small electronic components. Supplied in a recyclable nylon wallet.


  • Super light
  • Resists aggressive acids
  • Resistant to tin solder
  • Anti-bactierial
  • Anti-magnetic
  • Highly conductive


Set includes: Sharply-pointed tweezers 110mm (Rapid code 50-4064); straight, round, wide tweezers 145mm (49-8637) and tweezers with fine bent tips 150mm (50-4066).
Type Tweezer Set
Point Type Set
Length 110 / 145 / 150mm
Material Titanium

Reviews

Be the first to submit a review

Trustpilot