CK Tools T2307 Precision Universal Tweezer - 2307 145mm

MPN
T2307
Brand
CK Tools
EAN-13
5013969424904
Order Code
86-1500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Universal Tweezer, Nickel Plated Carbon Steel Material, Balanced and Sensitive, Fine Polished, Hand Finished Tweezers, Individually Inspected to Perform Perfectly the Most Delicate Operations, CK Tools 2307 Series, 145mm


  • Balanced and sensitive
  • Manufactured from high quality steel
  • Nickel plated and fine polished
  • Length 145mm
  • CK type 2307
Type Precision tweezers
Point Type Straight pointed
Length 145mm
Material Nickel plated carbon steel
Tech Data 1 145mm
Tech Data 2 C

Reviews

Be the first to submit a review

Trustpilot