Bernstein 5-036 Titan Tweezers 145mm Straight-Round-Wide Fine Serration

MPN
5-036
Brand
Bernstein
EAN-13
4250838505253
Order Code
49-8637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Straight round wide 145mm titanium tweezers from Bernstein, designed for the most demanding applications.


  • Fine, serrated tips
  • Length 145mm
  • Super light
  • Resists aggressive acids
  • Resistant to tin solder
  • Anti-bactierial
  • Anti-magnetic
  • Anti-corrosive
  • Melting point 1677°C
  • Manufacturer's part 5-036
Type Tweezers
Point Type Straight flat
Length 145mm
Material Titanium

Reviews

Be the first to submit a review

Trustpilot