Bernstein 5-031 Titan Watchmakers Tweezers Sharply Pointed 110mm

MPN
5-031
Brand
Bernstein
EAN-13
4250838505239
Order Code
50-4064
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £25.97 £22.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Sharply pointed 110mm titanium tweezers from Bernstein, designed for the most demanding applications.
  • Length 110mm
  • Super light
  • Resists aggressive acids
  • Resistant to tin solder
  • Anti-bactierial
  • Anti-magnetic
  • Anti-corrosive
  • Melting point 1677°C
  • Manufacturer's part 5-031
Type Tweezer
Point Type Straight pointed
Length 110mm
Material Titanium

Reviews

Be the first to submit a review

Trustpilot