Bernstein 4-624 Screwdriver PH1 80mm ESD Slim Precision Grip Steel Blade

Image Representative of Range

Bernstein 4-624 Screwdriver PH1 80mm ESD Slim Precision Grip Steel Blade

MPN
4-624
Brand
Bernstein
EAN-13
4250838513869
Order Code
11-4526
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £4.74 £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bernstein Tools for Electronics 4-624 ESD Phillips screwdriver features an 80 mm blade length and a PH 1 tip. Designed for precision work, it is ideal for handling sensitive electronic components prone to electrostatic discharge. This tool is commonly used in specialised electronic assembly and repair applications.
Length 180mm
ESD Safe Yes
Tip Type Round
Tip Size PH1
VDE/1000V Approved No
Downforce Phillips
Handle Length 100mm
Material Chrome moly vanadium steel
Range of use ESD
Size PH 1
Type Phillips screwdriver

Reviews

Be the first to submit a review

Trustpilot