Berger & Schröter KDJ-2000 R Winch 400kg stationary 2700kg remote control

MPN
KDJ-2000 R
EAN-13
4042504311462
Order Code
13-7262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £120.21 £102.18
10+ £99.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 03/12/2026

Berger & Schröter KDJ-2000 R is the manufacturer's part number for this robust winch engineered to lift up to 400 kg with a stationary capacity, while also offering a remote control feature with a hauling capacity of up to 2700 kg. This product, alternatively described as 2542713, is designed with precision to support demanding lifting and hauling operations that are common in construction, industrial, and marine settings. Its reliable build quality ensures efficiency and safety when operated remotely, making it suitable for applications that require both on-site and remote manageability. This winch by Berger & Schröter is crafted to withstand challenging environments, providing engineers with a dependable tool for various load management tasks.
Type Winch
Cable Speed (with load) 1m/min
Cable Speed (without load) 2m/min
Depth 390mm
Height 220mm
Operating Voltage 12V
Power Supply 12 V
Rope diameter 5.6mm
Rope length 10m
Tensile force (stationary) 400kg
Traction (rolling) 2700kg
Transmission ratio 80 : 1
Weight 13740g
Width 260mm

Reviews

Be the first to submit a review

Trustpilot