Berger & Schröter 31807 Winch Traction 11800kg Cordless/Corded Control

MPN
31807
EAN-13
4042504318072
Order Code
13-7219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £365.50
10+ £355.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Berger & Schröter 31807, 1667579, is a robust winch with a traction capacity of 11,800 kilograms, offering dual control options for both cordless and corded operation. Engineered for versatility and efficiency, this winch is ideal for heavy-duty applications such as logging, vehicle recovery, and industrial material handling. It features durable construction to withstand rigorous environmental conditions and ensure reliable performance across various demanding field operations. The incorporation of advanced control mechanisms enhances user precision and safety during operation, making it a valuable tool in engineering and mechanical industries.
Type Winch
Cable Speed (with load) 1.75-4.7m/min
Cable Speed (without load) 10m/min
Depth 160mm
Fastening method Fixed mount
Height 215mm
Operating Voltage 12V
Rope diameter 9.5mm
Rope length 26m
Traction (rolling) 11800kg
Transmission ratio 265:1
Weight 38.5kg
Width 552mm

Reviews

Be the first to submit a review

Trustpilot