Berger & Schröter 31778 Winch Cordless remote Traction 2722 kg

MPN
31778
EAN-13
4042504317785
Order Code
13-7216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £121.13 £102.96
10+ £99.87
50+ £99.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Berger & Schröter 31778 presents a cordless remote traction winch with a robust capacity of 2722 kg. Also referred to by the alternate description 1665616, this winch is engineered for reliable performance in demanding environments, offering precise control through its advanced remote operation capabilities. Its durable construction and high-efficiency motor make it particularly suitable for applications requiring portable lifting and pulling power, such as in off-road vehicle recovery, forestry, and construction tasks. Designed for ease of use and versatility, the winch integrates seamlessly into various industrial settings, supporting engineers and technicians in managing heavy loads with efficiency and safety.
Type Winch
Cable Speed (with load) 2.4m/min
Depth 105mm
Fastening method Fixed mount
Height 110mm
Operating Voltage 12V
Rope diameter 4.8mm
Rope length 12m
Traction (rolling) 2722kg
Transmission ratio 153:1
Weight 7.5kg
Width 300mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot