BELI-BECO Jack, Plugs & Sockets Mini jack plug 626523

BELI-BECO Brand: BELI-BECO
The BELI-BECO mini jack plugs are straight 2.6mm pin connectors available in various colours and designed for versatile audio applications.
Description Image Product Buy Pricing (Ex VAT) Connector Type Mounting Direction Insulated Plug / Socket Mounting Type Colour Contact Plating Type Connection Insulation Material Pin Ø
BELI-BECO 61/15br Mini Jack Plug Straight 2.6mm Pin Brown 1 piece
BELI-BECO 61/15br Mini Jack Plug Straight 2.6mm Pin Brown 1 piece
Standard range
Order code: 08-5715
MPN: 61/15br

Despatched within 4 working days - 126 in stock
5+ £0.866
Price per unit Ex VAT
Plug, straight Straight Yes Brown Metal Plug, straight Screws Partially insulated 2.6mm
BELI-BECO 61/15rt Mini Jack Plug Straight 2.6mm Pin Red 1piece
BELI-BECO 61/15rt Mini Jack Plug Straight 2.6mm Pin Red 1piece
Order code: 08-5716
MPN: 61/15rt
5+ £0.949
Price per unit Ex VAT
Plug, straight Straight Yes Red Metal Plug, straight Screws Partially insulated 2.6mm
BELI-BECO 61/15ws Mini Jack Plug Straight Pin 2.6mm White 1piece
BELI-BECO 61/15ws Mini Jack Plug Straight Pin 2.6mm White 1piece
Standard range
Order code: 08-5717
MPN: 61/15ws

Despatched within 4 working days - 106 in stock
5+ £0.810
Price per unit Ex VAT
Plug, straight Straight Yes White Metal Plug, straight Screws Partially insulated 2.6mm
BELI-BECO 7/1010 Mini Jack Plug 2.6 mm Pin Diameter 1 Set
BELI-BECO 7/1010 Mini Jack Plug 2.6 mm Pin Diameter 1 Set
Standard range
Order code: 08-5721
MPN: 7/1010

Despatched within 4 working days - 12 in stock
1+ £7.68
Price per unit Ex VAT
Plug Cable Plug Straight Screws Partially insulated 2.6mm
BELI-BECO 7/1100 Mini Jack Plug 2.6mm Pin Diameter 1 Set
BELI-BECO 7/1100 Mini Jack Plug 2.6mm Pin Diameter 1 Set
Standard range
Order code: 08-5722
MPN: 7/1100

Despatched within 4 working days - 5 in stock
1+ £26.59
10+ £24.67
100+ £24.09
Price per unit Ex VAT
Straight Yes Mini jack plug Screws Partially insulated 2.6mm

Trustpilot