BELI-BECO 7/1010 Mini Jack Plug 2.6 mm Pin Diameter 1 Set

Image Representative of Range

BELI-BECO 7/1010 Mini Jack Plug 2.6 mm Pin Diameter 1 Set

MPN
7/1010
Brand
BELI-BECO
EAN-13
2050004558128
Order Code
08-5721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BELI-BECO 7/1010 is a mini jack plug with a pin diameter of 2.6 mm. This safety jack connector is ideal for use in laboratory settings. It serves as a reliable component for connecting various audio equipment.
Type Plug Straight
Plug / Socket Plug
Mounting Type Cable
Connection Screws
Insulation Material Partially insulated
Pin Ø 2.6mm

Reviews

Be the first to submit a review

Trustpilot